
* Images are for reference only
TL34071D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL34071D
- JLCPCB Part #
- C4368322
- Package
- SOIC-8
- Description
- 0℃~+70℃ 13V/us 1pA 30mA 4 4.5MHz SOIC-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5638
200+
$0.2185
500+
$0.2104
1000+
$0.2072
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?