
* Images are for reference only
TS942AID
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS942AID
- JLCPCB Part #
- C7074423
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.2uA 10V 10kHz 1pA 1pA 2 4.5V/ms 5mA 5mV 7uV/℃ 85dB Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9040
200+
$1.1587
500+
$1.1203
1000+
$1.1010
Related Products
Welcome back, may I help you?