
* Images are for reference only
TL317CDG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL317CDG4
- JLCPCB Part #
- C7361407
- Package
- SOIC-8
- Description
- 0℃~+125℃@(Tj) 1 1.25V~32V 100mA 65dB@(120Hz) Adjustable Over Current Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8218
225+
$0.3288
525+
$0.3175
975+
$0.3126
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?