
* Images are for reference only
74FCT821BSC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74FCT821BSC
- JLCPCB Part #
- C3754981
- Package
- SOIC-24-300mil
- Description
- 0℃~+70℃ 1 1.5mA 10 20ns@5V,300pF 24mA 4.75V~5.25V 48mA 6pF 74FCT Series D-Type Rising Edge SOIC-24-300mil Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2051
200+
$2.0149
500+
$1.9443
1000+
$1.9090
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?