
* Images are for reference only
LM5025CMTCE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5025CMTCE/NOPB
- JLCPCB Part #
- C2657996
- Package
- TSSOP-16
- Description
- -40℃~+125℃@(TJ) 200kHz~580kHz 8V~15V 91% Forward TSSOP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3085
250+
$2.4427
500+
$2.3559
1000+
$2.3141
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →