
* Images are for reference only
TL084ACNS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL084ACNS
- JLCPCB Part #
- C4370465
- Package
- SOIC-14-208mil
- Description
- 13V/us 18uV/℃ 2.8mA 200pA 3MHz 6mV 75dB SOIC-14-208mil FET Input Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4848
200+
$0.1885
500+
$0.1820
1000+
$0.1788
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?