
* Images are for reference only
LM2936QMP-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2936QMP-3.3/NOPB
- JLCPCB Part #
- C2867324
- Package
- SOT-223-4
- Description
- -40℃~+125℃@(Tj) 1 15uA 200mV@(50mA) 3.3V 40V 500uVrms 50mA 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$3.3374
10+
$3.2523
30+
$3.1977
100+
$3.1415
Related Products
Welcome back, may I help you?