
* Images are for reference only
TAS5352DDV
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TAS5352DDV
- JLCPCB Part #
- C5976066
- Package
- HTSSOP-44
- Description
- 0℃~+70℃ 10.8V~13.2V 2-Channel 250Wx1@2Ω、125Wx2@4Ω HTSSOP-44 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9412
210+
$5.9618
490+
$5.7630
1015+
$5.6653
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?