
* Images are for reference only
THVD1449DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THVD1449DR
- JLCPCB Part #
- C3235059
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1 250Kbps 256 3V~5.5V 3mA Enable shutdown、Thermal shutdown protection、Tx/Rx enable、Hot-swap protection Half-Duplex Transceiver ±15kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4986
10+
$4.9024
30+
$4.5226
100+
$4.1540
Related Products
Welcome back, may I help you?