
* Images are for reference only
TLV75507PDQNT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV75507PDQNT
- JLCPCB Part #
- C2873593
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 25uA 46dB@(100kHz) 5.5V 500mA 71.5uVrms Fixed Positive Under Voltage Lockout、Over Current Protection、Soft Start、Enable、Thermal Shutdown X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1539
250+
$0.4472
500+
$0.4312
1000+
$0.4231
Related Products
Welcome back, may I help you?