
* Images are for reference only
TCA6416PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TCA6416PWR
- JLCPCB Part #
- C7121141
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1.65V~5.5V 400kHz I2C、SMBus Interrupt Output TSSOP-24 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0218
200+
$1.6055
500+
$1.5510
1000+
$1.5253
Welcome back, may I help you?