
* Images are for reference only
PI4IOE5V9539LEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI4IOE5V9539LEX
- JLCPCB Part #
- C2669684
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 16 2.3V~5.5V 400kHz I2C、SMBus Interrupt Output Reset function、Cascading and address extension TSSOP-24 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$2.0492
10+
$2.0041
30+
$1.9718
100+
$1.7800
Related Products
Welcome back, may I help you?