
* Images are for reference only
TCA4311DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TCA4311DR
- JLCPCB Part #
- C5956640
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 10pF 2-Wire Bus 2-Wire Bus 2.7V~5.5V Buffer、Accelerator SOIC-8 Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6245
200+
$3.0425
500+
$2.9413
1000+
$2.8915
Related Products
Welcome back, may I help you?