
SN74CB3T3384PW
- Manufacturer
- MFR.Part #
- SN74CB3T3384PW
- JLCPCB Part #
- C2859754
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 10 2.3V~3.6V 250ps 4pF 5Ω TSSOP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-24 | |
| Ron | 5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 4pF | |
| Number of Channels | 10 | |
| Voltage - Supply | 2.3V~3.6V | |
| Propagation Delay (tpd) | 250ps |

* Images are for reference only
SN74CB3T3384PW
Extended- Manufacturer
- MFR.Part #
- SN74CB3T3384PW
- JLCPCB Part #
- C2859754
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 10 2.3V~3.6V 250ps 4pF 5Ω TSSOP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SN74CB3T3384PW
Extended- Manufacturer
- MFR.Part #
- SN74CB3T3384PW
- JLCPCB Part #
- C2859754
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 10 2.3V~3.6V 250ps 4pF 5Ω TSSOP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74CB3T3384PW Specifications
SN74CB3T3384PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-24 | |
| Ron | 5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 4pF | |
| Number of Channels | 10 | |
| Voltage - Supply | 2.3V~3.6V | |
| Propagation Delay (tpd) | 250ps |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74CB3T3384PW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74CB3T3384PW Documents
SN74CB3T3384PW datasheets or manufacturer documentation.
Datasheet: SN74CB3T3384PW Datasheet (PDF)
SN74CB3T3384PW Schematic Symbol & PCB Footprint
The SN74CB3T3384PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.