
* Images are for reference only
TAS5036IPFCG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TAS5036IPFCG4
- JLCPCB Part #
- C19747112
- Package
- TQFP-80(12x12)
- Description
- 0℃~+70℃ 192kHz 3.3V Built-in phase-locked loop、Multi-channel audio、On-chip digital gain、Mute control、Master-slave clock negotiation I2S、I2C Processor TQFP-80(12x12) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.7716
238+
$31.4305
476+
$30.3808
952+
$29.8615
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?