
* Images are for reference only
LMP2014MTX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMP2014MTX/NOPB
- JLCPCB Part #
- C2060337
- Package
- TSSOP-14
- Description
- 0℃~+70℃ 12mA 130dB 15nV/℃ 2.7V~5.25V 3MHz 3pA 4 4V/us 5.25V 6pA 800nV 930uA Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8840
200+
$3.0521
500+
$2.9440
1000+
$2.8908
Related Products
Welcome back, may I help you?