
* Images are for reference only
ADS7841EIDBQRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7841EIDBQRQ1
- JLCPCB Part #
- C2670988
- Package
- SSOP-16-150mil
- Description
- -40℃~+85℃ 12 2.7V~5.25V 200kHz 2LSB 2MHz、3.2MHz 3uA 4 External External SAR Serial port Yes SSOP-16-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3972
10+
$11.8142
30+
$10.8056
100+
$9.9255
Related Products
Welcome back, may I help you?