This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SNJ54LVT244FK

Extended
Manufacturer
Texas Instruments
MFR.Part #
SNJ54LVT244FK
JLCPCB Part #
C3754966
Package
LCCC-20(8.7x7.8)
Description
-55℃~+125℃ 2 2.7V~3.6V 24mA 390uA 4 4.7ns@3.3V,50pF 48mA 54LVT Tri-State Unidirectional LCCC-20(8.7x7.8) Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.0630
200+ $3.5080
500+ $3.3844
1000+ $3.3234

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons