This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SNJ54AHC08FK

Extended
Manufacturer
Texas Instruments
MFR.Part #
SNJ54AHC08FK
JLCPCB Part #
C4471823
Package
LCC-20(8.9x8.9)
Description
-55℃~+125℃ 1.5V、2.1V、3.85V 1.9V、2.9V、4.4V 100mV 2 2V~5.5V 2uA 4 500mV、900mV、1.65V 8mA 9ns@5V,50pF AND Gate LCC-20(8.9x8.9) Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $40.3041
30+ $38.1839
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons