This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SNJ54AHC02FK

Extended
Manufacturer
Texas Instruments
MFR.Part #
SNJ54AHC02FK
JLCPCB Part #
C4471822
Package
LCC-20(8.9x8.9)
Description
-55℃~+125℃ 1.5V、2.1V、3.85V 1.9V、2.9V、4.4V 100mV 2 20uA 2V~5.5V 4 500mV、900mV、1.65V 8.5ns@5V,50pF 8mA 8mA AHC NOR Gate LCC-20(8.9x8.9) Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.8738
200+ $8.4661
500+ $8.1681
1000+ $8.0215
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons