
* Images are for reference only
TL4050A25QDBZT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL4050A25QDBZT
- JLCPCB Part #
- C1848479
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Ta) 15mA 2.5V 41uVrms 50ppm/℃ Fixed Parallel ±0.1% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6093
250+
$0.6232
500+
$0.6023
1000+
$0.5911
Related Products
Welcome back, may I help you?