
* Images are for reference only
SN75C3232DWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN75C3232DWR
- JLCPCB Part #
- C2671405
- Package
- SOIC-16-300mil
- Description
- 0℃~+70℃ 1Mbps 2 2 3V~5.5V Transceiver SOIC-16-300mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8840
200+
$0.7292
500+
$0.7035
1000+
$0.6923
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?