
* Images are for reference only
SN75C3232DBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN75C3232DBR
- JLCPCB Part #
- C2871291
- Package
- SSOP-16-208mil
- Description
- 0.3mA 0℃~+70℃ 1Mbps 2 2 3V~5.5V Short-Circuit Protection Transceiver Yes ±15kV SSOP-16-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.1766
10+
$5.0449
30+
$4.9565
100+
$4.8681
Related Products
Welcome back, may I help you?