
* Images are for reference only
SN75ALS161DWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN75ALS161DWG4
- JLCPCB Part #
- C17212216
- Package
- SOIC-20-300mil
- Description
- 0℃~+70℃ 4.75V~5.25V SOIC-20-300mil Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.2757
200+
$10.8843
500+
$10.5197
1000+
$10.3399
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?