
* Images are for reference only
TPS3305-18DRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3305-18DRG4
- JLCPCB Part #
- C2069767
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Tj) 1.68V、2.93V 2 200ms Active Low Push-pull Voltage Monitor Yes Yes SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1458
10+
$2.6944
30+
$2.4245
100+
$2.1529
500+
$2.0276
1000+
$1.9714
Related Products
Welcome back, may I help you?