
* Images are for reference only
SN74S124N3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74S124N3
- JLCPCB Part #
- C3303989
- Package
- PDIP-16
- Description
- 0℃~+70℃ 1Hz~60MHz 4.75V~5.25V PDIP-16 Voltage Controlled Oscillators (VCOs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9074
200+
$0.7386
500+
$0.7129
1000+
$0.7000
Welcome back, may I help you?