
* Images are for reference only
TFP403PZP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TFP403PZP
- JLCPCB Part #
- C1543879
- Package
- HTQFP-100(14x14)
- Description
- 0℃~+70℃ 1.65Gbps 3V~3.6V Receiver HTQFP-100(14x14) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6208
10+
$12.0026
30+
$10.9319
100+
$9.9981
Related Products