This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74LVU04AD

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74LVU04AD
JLCPCB Part #
C2872801
Package
SOIC-14
Description
-40℃~+85℃ 1 1.7V 12mA 12mA 20uA 2V~5.5V 300mV 6 74LVU 7ns@5V,50pF SOIC-14 Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2129
200+ $0.4704
500+ $0.4543
1000+ $0.4462

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons