This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74ACT2228DW

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74ACT2228DW
JLCPCB Part #
C1522826
Package
SOIC-24-300mil
Description
-40℃~+85℃ 20ns 22MHz 256x1x2 4.5V~5.5V 400uA No Synchronous Unidirectional SOIC-24-300mil FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.8035
200+ $5.7293
500+ $5.5285
1000+ $5.4288

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons