This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74LVT16245ADLR

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74LVT16245ADLR
JLCPCB Part #
C2877438
Package
SSOP-48
Description
-40℃~+85℃ 2 2.7V~3.6V 32mA 64mA 74LVT 8 Tri-State SSOP-48 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2484
200+ $2.0310
500+ $1.9604
1000+ $1.9250

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons