
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Source) | 200mA | |
| Frequency - Switching | 1MHz | |
| Peak Output Current(Sink) | 200mA | |
| Operating Voltage | 8V~17V | |
| Quiescent Current | 5mA | |
| Features | Light load efficient mode、Abnormal state protection、Programmable dead-time | |
| Mode Support | DCM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC28950PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Source) | 200mA | |
| Frequency - Switching | 1MHz | |
| Peak Output Current(Sink) | 200mA | |
| Operating Voltage | 8V~17V | |
| Quiescent Current | 5mA | |
| Features | Light load efficient mode、Abnormal state protection、Programmable dead-time | |
| Mode Support | DCM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC28950PW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC28950PW datasheets or manufacturer documentation.
Datasheet: UCC28950PW Datasheet (PDF)
The UCC28950PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.