
* Images are for reference only
SN74LVC112ADGVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LVC112ADGVR
- JLCPCB Part #
- C2677805
- Package
- TVSOP-16-4.4mm
- Description
- -40℃~+125℃ 1.65V~3.6V 10uA 150MHz 2 2.3ns 24mA 24mA 3.5ns@3.3V,50pF 4.5pF 700ps Falling Edge JK-Type Set and Reset TVSOP-16-4.4mm Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.9633
10+
$0.9424
30+
$0.9264
100+
$0.9119
Related Products
Welcome back, may I help you?