
* Images are for reference only
SN74LS86AN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LS86AN
- JLCPCB Part #
- C2872320
- Package
- PDIP-14
- Description
- 0℃~+70℃ 2V 4 4.75V~5.25V 400uA 74LS Series 800mV 8mA XOR Gate PDIP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4888
10+
$0.4712
25+
$0.3815
100+
$0.3687
Welcome back, may I help you?