
* Images are for reference only
OPA337NA/3KG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA337NA/3KG4
- JLCPCB Part #
- C2059189
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.2V/us 10pA 10pA 2.5V~5.5V 25uV/℃ 3MHz 5.5V 500uV 525uA 600pV/√Hz@1kHz 90dB Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4270
1000+
$0.1653
2500+
$0.1595
5000+
$0.1566
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?