
* Images are for reference only
SN74LS644DW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LS644DW
- JLCPCB Part #
- C3755329
- Package
- SOP-20
- Description
- 0℃~+70℃ 1 15mA 15ns@5V,45pF 4.75V~5.25V 48mA 74LS 8 Bidirectional Open-drain Schmitt trigger SOP-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6890
200+
$0.6551
500+
$0.6310
1000+
$0.6198
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?