
* Images are for reference only
SN74HCT32APWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HCT32APWR
- JLCPCB Part #
- C2877159
- Package
- TSSOP-14
- Description
- -55℃~+125℃ 20ns@6V,50pF 2V 2V~6V 2uA 4 5.2mA 5.2mA 74HCT Series 800mV OR Gate TSSOP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2066
200+
$0.0800
500+
$0.0771
1000+
$0.0759
Related Products
Welcome back, may I help you?