
* Images are for reference only
TPS3813L30DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3813L30DBVR
- JLCPCB Part #
- C2066741
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(TA) 1 2.64V 25ms 2V~6V 9uA Active Low No Open Drain Voltage Monitor Yes SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6706
10+
$1.6288
30+
$1.6015
100+
$1.5742
Related Products
Welcome back, may I help you?