This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74HC175APW

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74HC175APW
JLCPCB Part #
C3826277
Package
TSSOP-16
Description
-40℃~+85℃ 1 24ns@6V,50pF 2V~6V 3pF 4 4uA 5.2mA 5.2mA 74HC Series 85MHz Complementary D-Type Reset Rising Edge TSSOP-16 Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1724
1000+ $0.0667
2500+ $0.0644
5000+ $0.0633

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons