
* Images are for reference only
TL2845DR-8
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL2845DR-8
- JLCPCB Part #
- C408970
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 200mA 30V 47kHz~57kHz Adjustable External SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.6744
10+
$0.5459
30+
$0.4817
100+
$0.4191
500+
$0.3356
1000+
$0.3163
Related Products
Welcome back, may I help you?