
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| Frequency Range | 2.38GHz~2.495GHz | |
| Sensitivity | -88dBm | |
| Output Power | 4dBm | |
| Voltage - Supply | 2V~3.6V | |
| Receive Current | 22.5mA | |
| Current Of Transmitting | 27mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC2544RHBT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| Frequency Range | 2.38GHz~2.495GHz | |
| Sensitivity | -88dBm | |
| Output Power | 4dBm | |
| Voltage - Supply | 2V~3.6V | |
| Receive Current | 22.5mA | |
| Current Of Transmitting | 27mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2544RHBT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC2544RHBT datasheets or manufacturer documentation.
Datasheet: CC2544RHBT Datasheet (PDF)
The CC2544RHBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.