
* Images are for reference only
SN74HC11APW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HC11APW
- JLCPCB Part #
- C4472972
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.5V~4.2V 17ns@6V,50pF 2V~6V 2uA 3 5.2mA 5.2mA 500mV~1.8V 74HC Series AND Gate TSSOP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1381
1000+
$0.0534
2500+
$0.0516
5000+
$0.0507
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?