
* Images are for reference only
SN74CBTS16211DL
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CBTS16211DL
- JLCPCB Part #
- C7317814
- Package
- SSOP-56
- Description
- -40℃~+85℃ 250ps 4V~5.5V 7Ω SSOP-56 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7931
200+
$2.3112
500+
$2.2341
1000+
$2.1971
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?