
* Images are for reference only
PI3WVR2646GHEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3WVR2646GHEX
- JLCPCB Part #
- C6628315
- Package
- WLCSP-36(2.1x2.1)
- Description
- -40℃~+85℃ 1.5V~3.6V 1.5pF 10 125ns 250ps 2:1 350ns 4.1GHz 6Ω Power-off isolation WLCSP-36(2.1x2.1) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7695
200+
$0.3065
500+
$0.2969
1000+
$0.2920
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?