
* Images are for reference only
SN74CBTD16211DL
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CBTD16211DL
- JLCPCB Part #
- C1547180
- Package
- SSOP-56-300mil
- Description
- -40℃~+85℃ 4.5V~5.5V Single Supply SSOP-56-300mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3671
200+
$0.9169
500+
$0.8847
1000+
$0.8685
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?