
* Images are for reference only
SN74CBT3245CPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CBT3245CPW
- JLCPCB Part #
- C3241815
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 0.15ns@5V,50pF 3uA 4V~5.5V 8/8 Single Supply TSSOP-20 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5441
10+
$1.2824
30+
$1.1387
100+
$0.9756
500+
$0.9029
1000+
$0.8706
Welcome back, may I help you?