
* Images are for reference only
SN74CB3T3384PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CB3T3384PWR
- JLCPCB Part #
- C139357
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 2.3V~3.6V 250ps 4pF 5Ω 7.5ns 8ns TSSOP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$2.1418
10+
$1.7966
30+
$1.5799
100+
$1.3567
500+
$1.2571
1000+
$1.2138
Related Products
Welcome back, may I help you?