
* Images are for reference only
TLC5615IDGKG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC5615IDGKG4
- JLCPCB Part #
- C1555105
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+85℃ 1 10 12.5us 1LSB 4.5V~5.5V SPI、QSPI、MICROWIRE Voltage Buffer VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5229
160+
$2.1386
480+
$2.0631
960+
$2.0262
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?