


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -45℃~+85℃ | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | -6.3V~-1.4V、1.4V~6.3V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 6.3mA | |
| Current - Output High(IOH) | 60mA | |
| Number of Elements | 1 | |
| Logic Family | BUF602 | |
| Current - Output Low(IOL) | 350mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUF602ID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -45℃~+85℃ | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | -6.3V~-1.4V、1.4V~6.3V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 6.3mA | |
| Current - Output High(IOH) | 60mA | |
| Number of Elements | 1 | |
| Logic Family | BUF602 | |
| Current - Output Low(IOL) | 350mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUF602ID. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUF602ID datasheets or manufacturer documentation.
Datasheet: BUF602ID Datasheet (PDF)
The BUF602ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.