
* Images are for reference only
SN74ALVC3631-15PCB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ALVC3631-15PCB
- JLCPCB Part #
- C3187715
- Package
- HLQFP-120(14x14)
- Description
- 0℃~+70℃ 350uA 3V~3.6V 512x36 66.7MHz 9.5ns Bidirectional Synchronous Yes 输出使能、自动重传功能、异步全局复位 HLQFP-120(14x14) FIFOs Memory
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7227
200+
$9.9544
500+
$9.6043
1000+
$9.4324
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?