This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74ABT3611-20PCB

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74ABT3611-20PCB
JLCPCB Part #
C3187724
Package
HLQFP-120(14x14)
Description
0℃~+70℃ 12ns 130mA 4.5V~5.5V 50MHz 64x36 Bidirectional Synchronous Yes 输出使能、异步全局复位 HLQFP-120(14x14) FIFOs Memory
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.9272
200+ $15.8390
500+ $15.2817
1000+ $15.0071

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons